Block FL 2/24

Transformer, Pc Mt, Low Profile, 2 Va, 115/230VI, 24/48VAC Out
$ 14.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 2/24.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL 2/24 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 2 VA, 115/230VI, 24/48VAC OUT
TRANSFORMER, 2VA, 2 X 24V; Power Rating:2VA; Secondary Voltages:2 x 24V; Current Rating:42mA; Isolation Transformer Primary Voltages:2 x 115V; Plug Type:-; Product Range:-; SVHC:No SVHC (12-Jan-2017); AC Power:2VA; Appro
TRANSFORMER, 2VA, 2 X 24V; Transformer Type:Encapsulated; Input Voltage:115V; Output Voltage:24V; Current Rating:0.042A; Power Rating:2VA; SVHC:No SVHC (18-Jun-2010); AC Power:2VA; Approval Bodies:UL, VDE, CSA; External Depth:17.6mm;;RoHS Compliant: Yes
TRANSFORMER, 2VA, 2 X 24V; Transformer Type:Encapsulated; Input Voltage:115V; Output Voltage:24V; Current Rating:0.042A; Power Rating:2VA; AC Power:2VA; Approval Bodies:UL, VDE, CSA; External Depth:17.6mm; External Length / Height:53mm; External Width:44mm; Fixing Centres LxW:47.5x37.5; Flammability Rating:UL94V-0; Hole Spacing - Length:35mm; Isolation voltage:5kV; Lead Spacing:5mm; Max Output 2 Voltage:24V; Mounting Type:PCB; Pin Diameter:0.8mm; Pin Length:5mm; Pitch:10mm; Power per Secondary Winding:1VA; Primary Voltages:0-115, 0-115; Secondary Voltages:0-24, 0-24; Weight:115g; Regulation:66%

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL2/24