Block FL 14/8

PCB flat transformer, 14 VA, 8 V/8 V, 875 mA/875 mA, 74 %, FL 14/8
$ 26.32
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 14/8.

IHS

Datasheet2 pages4 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL 14/8 provided by its distributors.

PCB flat transformer, 14 VA, 8 V/8 V, 875 mA/875 mA, 74 %, FL 14/8
TRANSFORMER, 14 VA, 2 X 8V; Power Rating: 14VA; Secondary Voltages: 2 x 8V; Current Rating: 875mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 14VA; E
Transformer, Iso, 16Vac, 14Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 8V; Power Rating:14Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:875Ma Rohs Compliant: Yes |Block FL 14/8
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 8 VAC / Power VA = 14 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 24.4

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL14/8