Block FL 14/5

Transformer, Pc Mt, Low Profile, 14 Va, 115/230VI, 5/10VAC Out
$ 21.195
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 14/5.

Burklin Elektronik

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Block FL 14/5 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 14 VA, 115/230VI, 5/10VAC OUT
PCB flat transformer, 14 VA, 5 V/5 V, 74 %, FL 14/5
Power Transformer, 14VA
Transformer, Iso, 10Vac, 14Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 5V; Power Rating:14Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes |Block FL 14/5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL14/5