Block FL 14/24

Transformer, Pc Mt, Low Profile, 14 Va, 115/230VI, 24/48VAC Out
$ 21.84
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 14/24.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Block FL 14/24 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 14 VA, 115/230VI, 24/48VAC OUT
Power Transformer, 14VA
PCB Transformer flat
TRANSFORMER, 14VA, 2 X 24V; Power Rating: 14VA; Secondary Voltages: 2 x 24V; Current Rating: 290mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 14VA; A
TRANSFORMER, 14VA, 2 X 24V; Transformer Type:Encapsulated; Voltages, Primary:0-115, 0-115; Voltages, Secondary:0-24, 0-24; Power, per Secondary Winding:7VA; Mounting Type:PCB; Approval Bodies:UL, VDE, CSA; External Depth:24.4mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL14/24