Block ESS 9013

Ring core variable isolating transformer, 230 V, 1.25 A, 0 µV
$ 222.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ESS 9013.

Burklin Elektronik

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block ESS 9013 provided by its distributors.

Ring core variable isolating transformer, 230 V, 1.25 A, 0 µV
TRANSFORMER, VARIABLE, 230V IN, 0-250VAC 1.25A OUT
Ess 9013 |Block ESS 9013
Variac, 230V, 1.25A
Primary Voltage = 230 VAC / Secondary Voltage = 0 ... 230 VAC / Secondary Current = 1.25 A / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Screw Terminal / Mounting Type = Flange Mount / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 94.5 / Height mm = 86

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESS9013