Block E-JET 1000

Auto Transformer, 1000VA
Production

Price and Stock

DistributorSKUMinPkg
FarnellE-JET100001
1d

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block E-JET 1000 provided by its distributors.

Auto Transformer, 1000VA
TRANSFORMER, AUTO, 1000VA, EU; Output Voltage: 110VAC; Power Rating: 1kVA; Output Current: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 1000VA; Approval Bodies: DIN, EN, IEC, VDE; External Depth: 244mm; External L
TRANSFORMER, AUTO, 1000VA, EU; Output Voltage:110V; Power Rating:1kVA; Transformer Mounting:Base; SVHC:No SVHC (20-Jun-2011); AC Power:1000VA; Approval Bodies:IEC 61558-2-13, DIN EN 61558-2-13, VDE 0570 part 2-13; External Depth:244mm; External Length / Height:197mm; External Width:146mm; Input Voltage:230V; Mounting Type:Base; Operating Temperature Max:40°C; Plug Type:Euro; Primary Voltages:230V; Regulation:96%; Single Secondary Voltage:110VAC; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Terminal Type:2m supply cable, integral plug; Transformer Type:Encapsulated; Weight:9.9kg
Primary Voltage = 115 VAC / Primary Voltage = 240 VAC / Secondary Voltage = 110 VAC / Power W = 600 / Secondary Current A = 9.1 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable / Mounting Type = Portable Mount / Efficiency % = 96 / Protection Rating = IP22 / Insulator Material Class = A / Length mm = 244 / Width mm = 143 / Height mm = 197 / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Output Connection Type = Plug-In Connection

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-JET1000