External Diameter mm = 2 / Cross-Section mm² = 3.3 / Original Packaging Length m = 14 / Length m = 14 / Operating Temperature Max. °C = 155 / Conductor Material = Enamelled Copper / Operating Temperature Min. °C = -20 / Original Packaging Weight g = 500 / Packaging = Sold by Reel