External Diameter mm = 1.8 / Cross-Section mm² = 2.5 / Original Packaging Length m = 17 / Length m = 17 / Operating Temperature Max. °C = 155 / Conductor Material = Enamelled Copper / Operating Temperature Min. °C = -20 / Original Packaging Weight g = 500 / Packaging = Sold by Reel