Block CUL 500/1,50

Block CUL 500/1, 50 Enamelled Copper Wire 1.50mm ø 30m 0.50kg
$ 24.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 500/1,50.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.06%

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Block CUL 500/1,50 provided by its distributors.

Block CUL 500/1,50 Enamelled Copper Wire 1.50mm ø 30m 0.50kg
Enamel copper wire, 1 x 1.5 mm, 0.5 kg, Block CUL 500/1.50
MAGNET WIRE, BC, PUR INS, AWG 15
Conductor Material = Enamelled Copper / Operating Temperature Max. °C = 155 / Length m = 25 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 25 / Original Packaging Weight g = 500 / Packaging = Sold by Reel / Cross-Section mm² = 1.5 / External Diameter mm = 1.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL500/1,50