Block CUL 500/1,12

Enamel copper wire, 1 x 1.12 mm, 0.5 kg, Block CUL 500/1.12
$ 21.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 500/1,12.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.68%

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CUL 500/1,12 provided by its distributors.

Enamel copper wire, 1 x 1.12 mm, 0.5 kg, Block CUL 500/1.12
MAGNET WIRE, BC, PUR INS, AWG 17
Block , CUL500, 44m , 1.12mm
Wire And Cable
External Diameter mm = 1.12 / Cross-Section mm² = 1.1 / Cross-Section AWG AWG = 17 / Original Packaging Length m = 44 / Length m = 44 / Operating Temperature Max. °C = 155 / Conductor Material = Enamelled Copper / Operating Temperature Min. °C = -20 / Original Packaging Weight g = 500 / Packaging = Sold by Reel

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL500/1,12