Block CUL 500/0,40

Block CUL500/0.40 Enamel-Coated Copper Wire 0.40mm 430m, 0.50kg
$ 19.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 500/0,40.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.37%

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CUL 500/0,40 provided by its distributors.

Block CUL500/0.40 Enamel-Coated Copper Wire 0.40mm 430m, 0.50kg
Enamel copper wire, 1 x 0.4 mm, 0.5 kg, Block CUL 500/0.40
Enamelled Cu-Wire D= 0.40Mm |Block CUL 500/0,40
MAGNET WIRE, BC, PUR INS, AWG 26
External Diameter mm = 0.4 / Cross-Section mm² = 0.13 / Cross-Section AWG AWG = 26 / Original Packaging Length m = 345 / Length m = 345 / Operating Temperature Max. °C = 155 / Conductor Material = Enamelled Copper / Operating Temperature Min. °C = -20 / Original Packaging Weight g = 500 / Packaging = Sold by Reel

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL500/0,40