Block CUL 50/0,08

Enamel copper wire, 1 x 0.08 mm, 50 g, Block CUL 50/0.08
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 50/0,08.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+714%

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CUL 50/0,08 provided by its distributors.

Enamel copper wire, 1 x 0.08 mm, 50 g, Block CUL 50/0.08
MAGNET WIRE, BC, PUR INS, AWG 40
Wire And Cable
Conductor Material = Enamelled Copper / Operating Temperature Max. °C = 155 / Length m = 856 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 856 / Original Packaging Weight g = 50 / Packaging = Sold by Reel / Cross-Section mm² = 0.005 / Cross-Section AWG AWG = 40 / External Diameter mm = 0.08

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL50/0,08