Block CUL 200/0,35

Enamel copper wire, 1 x 0.35 mm, 0.2 kg, Block CUL 200/0.35
$ 10.74
Production

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)CUL 200/0,3501Spool
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 200/0,35.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Block CUL 200/0,35 provided by its distributors.

Enamel copper wire, 1 x 0.35 mm, 0.2 kg, Block CUL 200/0.35
Enamelled Cu-Wire D= 0.35Mm |Block CUL 200/0,35
MAGNET WIRE, BC, PUR INS, AWG 27
Conductor Material = Enamelled Copper / Operating Temperature Max. °C = 155 / Length m = 175 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 175 / Original Packaging Weight g = 200 / Packaging = Sold by Reel / Cross-Section mm² = 0.099 / Cross-Section AWG AWG = 27 / External Diameter mm = 0.35

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL200/0,35