Block CUL 200/0,15

Block CUL 200/0, 15 Enamel-Coated Copper Wire 0.15mm 1219m 0.20kg
$ 9.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 200/0,15.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Supply Chain

Introduction Date2019-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CUL 200/0,15 provided by its distributors.

Block CUL 200/0,15 Enamel-Coated Copper Wire 0.15mm 1219m 0.20kg
Enamelled Cu-Wire D= 0.15Mm |Block CUL 200/0,15
MAGNET WIRE, BC, AWG 35
Wire And Cable
Conductor Material = Enamelled Copper / Operating Temperature Max. °C = 155 / Length km = 1 / Operating Temperature Min. °C = -20 / Original Packaging Length km = 1 / Original Packaging Weight g = 200 / Packaging = Sold by Reel / Cross-Section mm² = 0.018 / Cross-Section AWG AWG = 35 / External Diameter mm = 0.15

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL200/0,15