Block CUL 100/1,12

Block CUL 100/1.12 Enamel-Coated Copper Wire 1.12mm x 11m 0.10kg
$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 100/1,12.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.01%

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CUL 100/1,12 provided by its distributors.

Block CUL 100/1.12 Enamel-Coated Copper Wire 1.12mm x 11m 0.10kg
Enamelled Cu-Wire D= 1.12Mm |Block CUL 100/1,12
MAGNET WIRE, BC, AWG 17
Wire And Cable
Conductor Material = Enamelled Copper / Operating Temperature Max. °C = 155 / Length m = 9 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 9 / Original Packaging Weight g = 100 / Packaging = Sold by Reel / Cross-Section mm² = 0.981 / Cross-Section AWG AWG = 17 / External Diameter mm = 1.12

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL100/1,12