Block CUL 100/0,75

Block CUL 100/0, 75 Enamel-Coated Copper Wire 0.75mm Dia 25m 0.10kg
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 100/0,75.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block CUL 100/0,75 provided by its distributors.

Block CUL 100/0,75 Enamel-Coated Copper Wire 0.75mm Dia 25m 0.10kg
Enamelled Cu-Wire D= 0.75Mm |Block CUL 100/0,75
MAGNET WIRE, BC, PUR INS, AWG 21
Conductor Material = Enamelled Copper / Operating Temperature Max. °C = 155 / Length m = 20 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 20 / Original Packaging Weight g = 100 / Packaging = Sold by Reel / Cross-Section mm² = 0.456 / Cross-Section AWG AWG = 21 / External Diameter mm = 0.75

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL100/0,75