Block CUL 100/0,40

Enamel copper wire, 1 x 0.4 mm, 0.1 kg, Block CUL 100/0.40
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 100/0,40.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+348%

Supply Chain

Introduction Date2019-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CUL 100/0,40 provided by its distributors.

Enamel copper wire, 1 x 0.4 mm, 0.1 kg, Block CUL 100/0.40
Enamelled Cu-Wire D= 0.40Mm |Block CUL 100/0,40
MAGNET WIRE, BC, AWG 26
Wire And Cable
Conductor Material = Enamelled Copper / Operating Temperature Max. °C = 155 / Length mm = 69 / Operating Temperature Min. °C = -20 / Original Packaging Length mm = 69 / Original Packaging Weight g = 100 / Packaging = Sold by Reel / Cross-Section mm² = 0.13 / Cross-Section AWG AWG = 26 / External Diameter mm = 0.4

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL100/0,40