Block CUL 100/0,22

Wire And Cable, Flexible Cord And Fixture Wire
$ 6.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CUL 100/0,22.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CUL 100/0,22 provided by its distributors.

Wire And Cable, Flexible Cord And Fixture Wire
Enamel copper wire, 1 x 0.22 mm, 0.1 kg, Block CUL 100/0.22
Block CUL100 Enamel-Coated Copper Wire 0.22mm 285m 0.10kg
Enamelled Cu-Wire D= 0.22Mm |Block CUL 100/0,22
External Diameter mm = 0.22 / Cross-Section mm² = 0.04 / Cross-Section AWG AWG = 31 / Original Packaging Length m = 215 / Length m = 215 / Operating Temperature Max. °C = 155 / Conductor Material = Enamelled Copper / Operating Temperature Min. °C = -20 / Original Packaging Weight g = 100 / Packaging = Sold by Reel

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUL100/0,22