Conductor Material = Enamelled Copper / Operating Temperature Max. °C = 155 / Length km = 1.1 / Operating Temperature Min. °C = -20 / Original Packaging Length km = 1.1 / Original Packaging Weight g = 100 / Packaging = Sold by Reel / Cross-Section mm² = 0.008 / Cross-Section AWG AWG = 38 / External Diameter mm = 0.1