Block CU-V 100/1,00

Block CU-V 100/1, 00 Copper Wire 11m 1mm Ideal for Circuit Wiring
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CU-V 100/1,00.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CU-V 100/1,00 provided by its distributors.

Block CU-V 100/1,00 Copper Wire 11m 1mm Ideal for Circuit Wiring
Tin-Plated Copper Wire 1.00Mm |Block CU-V 100/1,00
HOOK-UP WIRE,18AWG, BARE TC
Wire And Cable
Conductor Material = Tinned Copper / Operating Temperature Max. °C = 155 / Length m = 11 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 11 / Original Packaging Weight g = 100 / Packaging = Sold by Reel / Cross-Section mm² = 0.771 / Cross-Section AWG AWG = 18 / External Diameter mm = 1

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-V100/1,00