Block CU-V 100/0,20

Block CU-V 100/0, 20 Copper Wire 260m 0.20mm Diameter 0.10kg
$ 14.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CU-V 100/0,20.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2017-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CU-V 100/0,20 provided by its distributors.

Block CU-V 100/0,20 Copper Wire 260m 0.20mm Diameter 0.10kg
HOOK-UP WIRE,32AWG, BARE TC
Wire And Cable
Conductor Material = Tinned Copper / Operating Temperature Max. °C = 155 / Length m = 260 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 260 / Original Packaging Weight g = 100 / Packaging = Sold by Reel / Cross-Section mm² = 0.032 / Cross-Section AWG AWG = 32 / External Diameter mm = 0.2

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-V100/0,20