Block CU-TIW 100/0,60

Block CU-TIW 100/0, 60 Enamel Copper Wire 32.2m 0.60mm Coil
Production

Price and Stock

DistributorSKUMinPkg
Conrad22069415
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CU-TIW 100/0,60.

Burklin Elektronik

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-80.00%

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CU-TIW 100/0,60 provided by its distributors.

Block CU-TIW 100/0,60 Enamel Copper Wire 32.2m 0.60mm Coil
Copper wire, CU-TIW, transparent, outer Ø 0.825 mm
Wire And Cable
Conductor Material = Copper / Operating Temperature Max. °C = 120 / Length m = 32 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 32 / Original Packaging Weight g = 100 / Packaging = Sold by Reel / Cross-Section mm² = 0.292 / Cross-Section AWG AWG = 23 / External Diameter mm = 0.6

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-TIW100/0,60