Block CU-TIW 100/0,50

Copper wire, CU-TIW, 1 x 0.5 mm, transparent, outer Ø 0.725 mm, CU-TIW 100/0, 50
Production

Price and Stock

DistributorSKUMinPkg
Conrad22068480
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CU-TIW 100/0,50.

Burklin Elektronik

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-5.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Block CU-TIW 100/0,50 provided by its distributors.

Copper wire, CU-TIW, 1 x 0.5 mm, transparent, outer Ø 0.725 mm, CU-TIW 100/0,50
Block CU-TIW 100/0,50 Enamel-Coated Copper Wire 0.50mm 45.3m 0.10kg
Wire And Cable
Conductor Material = Copper / Operating Temperature Max. °C = 120 / Length m = 45 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 45 / Original Packaging Weight g = 100 / Packaging = Sold by Reel / Cross-Section mm² = 0.203 / Cross-Section AWG AWG = 24 / External Diameter mm = 0.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-TIW100/0,50