Conductor Material = Copper / Operating Temperature Max. °C = 120 / Length m = 157 / Operating Temperature Min. °C = -20 / Original Packaging Length m = 157 / Original Packaging Weight g = 100 / Packaging = Sold by Reel / Cross-Section mm² = 0.051 / Cross-Section AWG AWG = 30 / External Diameter mm = 0.25