Block CLI 200/90

Enamel insulated copper wire, 90 x 0.1 mm, 0.2 kg, Block CLI 200/90
$ 22.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CLI 200/90.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block CLI 200/90 provided by its distributors.

Enamel insulated copper wire, 90 x 0.1 mm, 0.2 kg, Block CLI 200/90
Block CLI200/90 Enamel-Coated Copper Wire 0.10mm OD 36m 0.20kg
MAGNET WIRE, BC, STRANDED, PUR INS,90 STRANDS X 38AWG PER STRAND
Enamelled Cu-Wire |Block CLI 200/90
External Diameter mm = 0.1 / Cross-Section mm² = 0.71 / Cross-Section AWG AWG = 19 / Original Packaging Length m = 36 / Length m = 36 / Operating Temperature Max. °C = 130 / Conductor Material = Enamelled Copper / Operating Temperature Min. °C = -20 / Original Packaging Weight g = 200 / Packaging = Sold by Reel

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLI200/90