Block CLI 200/120

Enamel insulated copper wire, 120 x 0.1 mm, 0.2 kg, Block CLI 200/120
$ 18.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block CLI 200/120.

Burklin Elektronik

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.91%

Supply Chain

Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block CLI 200/120 provided by its distributors.

Enamel insulated copper wire, 120 x 0.1 mm, 0.2 kg, Block CLI 200/120
Block CLI200/120 Enamel-Coated Copper Wire 24m 0.10mm OD 0.20kg
MAGNET WIRE, BC, STRANDED, PUR INS,120 STRANDS X 38AWG PER STRAND
STRANDED COPPER WIRE 120 X 0.1 MM
External Diameter mm = 0.1 / Cross-Section mm² = 0.94 / Cross-Section AWG AWG = 17 / Original Packaging Length m = 24 / Length m = 24 / Operating Temperature Max. °C = 130 / Conductor Material = Enamelled Copper / Operating Temperature Min. °C = -20 / Original Packaging Weight g = 200 / Packaging = Sold by Reel

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLI200/120