Block AVB3.2/2/9

Isolation Transformer, 3.2 Va, 2 X 115V, 2 X 9V, 177 Ma Rohs Compliant: Yes |Block AVB3.2/2/9
$ 14.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB3.2/2/9.

Newark

Datasheet2 pages10 years ago

Farnell

Inventory History

3 month trend:
-31.22%

Descriptions

Descriptions of Block AVB3.2/2/9 provided by its distributors.

Isolation Transformer, 3.2 Va, 2 X 115V, 2 X 9V, 177 Ma Rohs Compliant: Yes |Block AVB3.2/2/9
115V(AC),230V(AC) 9V(AC) 3.2VA 41mm*35mm*30.8mm
TRANSFORMER, 3.2VA, 2 X 9V; Power Rating: 3.2VA; Secondary Voltages: 2 x 9V; Current Rating: 177mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 3.2VA;

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron