Block AVB2.3/2/6

Isolation Transformer, 2.3 Va, 2 X 115V, 2 X 6V, 191 Ma Rohs Compliant: Yes |Block AVB2.3/2/6
$ 10.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB2.3/2/6.

Newark

Datasheet2 pages10 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Block AVB2.3/2/6 provided by its distributors.

Isolation Transformer, 2.3 Va, 2 X 115V, 2 X 6V, 191 Ma Rohs Compliant: Yes |Block AVB2.3/2/6
6V(AC) 2.3VA 115V(AC),230V(AC) 32.3mm*27.3mm*34mm
TRANSFORMER, 2.3VA, 2 X 6V; Power Rating: 2.3VA; Secondary Voltages: 2 x 6V; Current Rating: 191mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 2.3VA;

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron