Block AVB2.3/2/15

Isolation Transformer, 2.3 Va, 2 X 115V, 2 X 15V, 76 Ma Rohs Compliant: Yes |Block AVB2.3/2/15
$ 9.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB2.3/2/15.

Newark

Datasheet2 pages10 years ago

Farnell

Inventory History

3 month trend:
+5.63%

CAD Models

Download Block AVB2.3/2/15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Block AVB2.3/2/15 provided by its distributors.

Isolation Transformer, 2.3 Va, 2 X 115V, 2 X 15V, 76 Ma Rohs Compliant: Yes |Block AVB2.3/2/15
115V(AC),230V(AC) 15V(AC) 2.3VA 32.3mm*27.3mm*34mm
TRANSFORMER, 2.3VA, 2 X 15V; Power Rating: 2.3VA; Secondary Voltages: 2 x 15V; Current Rating: 76mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 2.3VA;

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron