Block AVB1.5/2/6

Isolation Transformer, 1.5 Va, 2 X 115V, 2 X 6V, 125 Ma Rohs Compliant: Yes |Block AVB1.5/2/6
$ 2.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB1.5/2/6.

Newark

Datasheet2 pages10 years ago

Farnell

Inventory History

3 month trend:
-11.38%

CAD Models

Download Block AVB1.5/2/6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Block AVB1.5/2/6 provided by its distributors.

Isolation Transformer, 1.5 Va, 2 X 115V, 2 X 6V, 125 Ma Rohs Compliant: Yes |Block AVB1.5/2/6
115V(AC),230V(AC) 6V(AC) 1.5VA 32.3mm*27.3mm*23.8mm
TRANSFORMER, 1.5VA, 2 X 6V; Power Rating: 1.5VA; Secondary Voltages: 2 x 6V; Current Rating: 125mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 1.5VA;

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron