Block AVB1.0/2/15

TRANSFORMER, 1VA, 2 X 15V; Power Rating: 1VA; Secondary Voltages: 2 x 15V; Current Rating: 33mA; Isolation...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB1.0/2/15.

element14 APAC

Datasheet2 pages10 years ago

Farnell

Descriptions

Descriptions of Block AVB1.0/2/15 provided by its distributors.

TRANSFORMER, 1VA, 2 X 15V; Power Rating:1VA; Secondary Voltages:2 x 15V; Current Rating:33mA; Isolation Transformer Primary Voltages:2 x 115V; Plug Type:-; Product Range:-; SVHC:No SVHC (12-Jan-2017); AC Power:1VA; Appro
TRANSFORMER, 1VA, 2 X 15V; Transformer Type:Isolation; Voltages, Primary:0-115, 0-115; Voltages, Secondary:0-15, 0-15; Power per Secondary Winding:0.5VA; Secondary Current Rating:33mA; Mounting Type:PCB; AC Power:1VA; Approval ;RoHS Compliant: Yes

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron