Block AVB 3,2/2/18

Transformer, Pc Mt, 3.2 Va, 115/230VI, 18/36VAC Out
$ 9.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB 3,2/2/18.

IHS

Datasheet2 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block AVB 3,2/2/18 provided by its distributors.

TRANSFORMER, PC MT, 3.2 VA, 115/230VI, 18/36VAC OUT
Power Transformer, 3.2VA
TRANSFORMER, ISO, 36VAC, 3.2VA
Transformer, Iso, 36Vac, 3.2Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 18V; Power Rating:3.2Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:88Ma Rohs Compliant: Yes |Block AVB 3,2/2/18

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVB3,2/2/18