Block AVB 2,3/2/12

Transformer, Pc Mt, 2.3 Va, 115/230VI, 12/24VAC Out
$ 8.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB 2,3/2/12.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block AVB 2,3/2/12 provided by its distributors.

TRANSFORMER, PC MT, 2.3 VA, 115/230VI, 12/24VAC OUT
Power Transformer, 2.3VA
TRANSFORMER, ISO, 24VAC, 2.3VA
Transformer, Iso, 24Vac, 2.3Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 12V; Power Rating:2.3Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:95Ma Rohs Compliant: Yes |Block AVB 2,3/2/12

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVB2,3/2/12