Block AVB 1.5/2/8

1.5W 8V 27.3MM
$ 8.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB 1.5/2/8.

element14 APAC

Datasheet2 pages10 years ago
Datasheet3 pages22 years ago

Newark

Farnell

Inventory History

3 month trend:
-3.33%

Descriptions

Descriptions of Block AVB 1.5/2/8 provided by its distributors.

1.5W 8V 27.3mm
TRANSFORMER, 2 X 8V, 1.5VA, 2 X 115V; Power Rating: 1.5VA; Secondary Voltages: 2 x 8V; Current Rating: 94mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); Externa
Transformer, Isolation, 1.5Va, 2 X 8V; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 8V; Power Rating:1.5Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:94Ma Rohs Compliant: Yes |Block AVB 1.5/2/8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVB1.5/2/8