Block AVB 1,0/2/9

Transformer, Pc Mt, 1 Va, 115/230VI, 9/18VAC Out
$ 6.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB 1,0/2/9.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block AVB 1,0/2/9 provided by its distributors.

TRANSFORMER, PC MT, 1 VA, 115/230VI, 9/18VAC OUT
Power Transformer, 1VA
TRANSFORMER, ISO, 18VAC, 1VA
Transformer, Iso, 18Vac, 1Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 9V; Power Rating:1Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:55Ma Rohs Compliant: Yes |Block AVB 1,0/2/9

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVB1,0/2/9