Block AVB 0,5/2/6

Transformer, Pc Mt, 0.5 Va, 115/230VI, 6V@0.08A, 12V@0.04A
$ 10.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB 0,5/2/6.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block AVB 0,5/2/6 provided by its distributors.

TRANSFORMER, PC MT, 0.5 VA, 115/230VI, 6V@0.08A, 12V@0.04A
Power Transformer, 0.5VA
TRANSFORMER, ISO, 12VAC, 0.5VA
Transformer, Iso, 12Vac, 0.5Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 6V; Power Rating:500Mva; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:41Ma Rohs Compliant: Yes |Block AVB 0,5/2/6

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVB0,5/2/6