Block AIM5.0/2.5

Block , 115 V ac, 220 V ac, 230 V ac , 115 V ac, 230 V ac
$ 199.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AIM5.0/2.5.

Newark

Datasheet2 pages22 years ago

Inventory History

3 month trend:
+27.27%

Descriptions

Descriptions of Block AIM5.0/2.5 provided by its distributors.

Block , 115 V ac, 220 V ac, 230 V ac , 115 V ac, 230 V ac
TRANSFORMER, AUTO, 5.0/2.5A; Output Voltage: 240VAC; Power Rating: 1.2kVA; Output Current: 5A; Product Range: Block AIM Series; SVHC: No SVHC (12-Jan-2017); Current Rating: 5A; External Depth: 117mm; External Length / Height: 11
Auto, Transfrmr, Step Up/Down, 5A, Panel; Voltage Function:Step-Up/Step-Down; Input Voltage:115V, 220V, 230V, 240V; Output Voltage:115V, 220V, 230V, 240V; Power Rating:1.2Kva; Output Current:5A; Isolation Voltage:-; Product Range:-Rohs Compliant: Yes |Block AIM5.0/2.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIM 5.0/2.5