Block AIM16/8

Auto Transformer, 240 Vac, 3.84 Kva, 16 A Rohs Compliant: Yes |Block AIM16/8
$ 592.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AIM16/8.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+20.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block AIM16/8 provided by its distributors.

Auto Transformer, 240 Vac, 3.84 Kva, 16 A Rohs Compliant: Yes |Block AIM16/8
115V,220V,230V,240V 8A,16A 3.84kVA 115V,220V,230V,240V 284mm*200mm*200mm
AUTOTRANSFORMER, ENCAP, 115/220/230/240VI, 115/220/230/240VO (8-16A)
TRANSFORMER, AUTO, 16/8A; Output Voltage: 240VAC; Power Rating: 3.84kVA; Output Current: 16A; Product Range: Block AIM Series; SVHC: No SVHC (12-Jan-2017); Current Rating: 16A; External Depth: 200mm; External Length / Height: 16
Primary Voltage = 115 VAC / Primary Voltage = 240 VAC / Secondary Voltage = 115 VAC / Secondary Voltage = 240 VAC / Power W = 21 / Secondary Current A = 8 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Screw Terminal / Mounting Type = Wall Mount / Protection Rating = IP20 / Insulator Material Class = B / Length mm = 283 / Width mm = 200 / Height mm = 165 / Input Connection Type = Pluggable Screw Connection / Output Connection Type = Pluggable Screw Connection

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIM 16/8