Block AIM 1,6/0,8

Economy Transformer, 220 V/230 V/240 V, 0.8 A/1.6 A, Aim 1, 6/0, 8
$ 95.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AIM 1,6/0,8.

IHS

Datasheet2 pages4 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Block AIM 1,6/0,8 provided by its distributors.

Economy transformer, 220 V/230 V/240 V, 0.8 A/1.6 A, AIM 1,6/0,8
Block AIM 1.6/0.8 Max 384 VA autotransformer 115 V / 220 V / 230 V / 240 V to
AUTOTRANSFORMER, ENCAP, 115/220/230/240VI, 115/220/230/240VO (0.8 - 1.6A)
Aim 1,6/0,8 |Block AIM 1,6/0,8
Primary Voltage = 220 VAC / Primary Voltage = 240 VAC / Secondary Voltage = 220 VAC / Secondary Voltage = 240 VAC / Power W = 4.7 / Secondary Current A = 1.6 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Protection Rating = IP20 / Insulator Material Class = A / Length mm = 166 / Width mm = 77 / Height mm = 76 / Input Connection Type = Screw Terminal / Output Connection Type = Screw Terminal

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIM 1,6/0,8.
  • AIM1,6/0,8