Blackhawk BW-2208R

BLACKHAWK BY PROTO BW-2208R Ratcheting Combo Wrench, 5/16 in., Stubby. More details: Ratcheting Combination Wrench,...

Submit Request for Quote

Unfortunately we do not know of any distributors for BW-2208R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Blackhawk BW-2208R provided by its distributors.

BLACKHAWK BY PROTO BW-2208R Ratcheting Combo Wrench, 5/16 in., Stubby. More details: Ratcheting Combination Wrench, Wrench Style Stubby, Reversing Yes, SAE, Size 5/16 In., Number of Points 12, Overall Length 3-1/2 In., Finish Full Polish, Standard Tool(Accessory Needed for Tethering), Meets/Exceeds ANSI

Manufacturer Aliases

Blackhawk has several brands around the world that distributors may use as alternate names. Blackhawk may also be known as the following names:

  • BLACKHAWK BY PROTO
  • BLACKHAWK C/O STANLEY
  • Blackhawk Incorporated