Industrial Fast Enet Switch, Rj45 X 8; No. Of Ports:8Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail/Wall; Port Types:Rj45 X 8; Input Voltage Type:Vdc Rohs Compliant: Yes |Black Box LBH3080A