Black Box FMTP5ES-50PAK

Telecom and Datacom Connector, 8 Contact(s), Male, Crimp Terminal, Plug
$ 67.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Black Box FMTP5ES-50PAK.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-03-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Black Box FMTP5ES-50PAK provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Black Box Structured_Cabling-Outlets RJ45 - FMTP5ES-50PAK
RJ45 PLUG, 8P8C, 1PORT, CABLE, Pack 50; Mod; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1
Cat5E Shielded Modular Plugs, Rj-45, 50-
Rj45 Plug, 8P8C, 1Port, Cable, Pk50; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Black Box FMTP5ES-50PAK

Manufacturer Aliases

Black Box has several brands around the world that distributors may use as alternate names. Black Box may also be known as the following names:

  • BLACK BOX CORPORATION
  • BLACK BOX CORP
  • BLACK BOX NETWORK SERVICES
  • BLACKBOX NEWORK SERV
  • BLACK BOX NS
  • BLACK BOX CO
  • BLACK BOX NETWORK SERVICES UK LTD
  • BLACKBO
  • BLACK BOX CORPORATION OF PENNSYLVANIA
  • Black Box (Black Box Network Services)
  • Black Box Cable
  • BLACK BOX NETWORK SERVICE
  • BLACK BOX MANUFACTURING
  • BLACK BOX NETWORK
  • BLACK BOX (CORD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMTP5ES50PAK