Bivar SLP-1

Light Pipe, Rigid, Board Mount, Right Angle, 3 Mm Round Lens, Flat Face
$ 1.068
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SLP-1.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+413%

Descriptions

Descriptions of Bivar SLP-1 provided by its distributors.

LIGHT PIPE, RIGID, BOARD MOUNT, RIGHT ANGLE, 3 MM ROUND LENS, FLAT FACE
Light Pipe, Single, Round, Pcb; Longitud:20.6Mm; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Surface; Color:Clear |Bivar SLP-1
LIGHT PIPE, SINGLE, ROUND, PCB; Length:2; LIGHT PIPE, SINGLE, ROUND, PCB; Length:20.6mm; Light Pipe Shape:Circular with Flat Top; No. of Light Pipes:1; Light Pipe Mounting:Surface; Color:Clear; For Use With:SM0603 - SM1206 Series LEDs; Material:Polycarbonate

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP1