Bivar RHD-910-F6PS67PR

6.0MM, Heavy Duty Rigid Light Pipe, Vertical, .906 in. Len, Smoked Lens
$ 4.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar RHD-910-F6PS67PR.

Inventory History

3 month trend:
+70.97%

Descriptions

Descriptions of Bivar RHD-910-F6PS67PR provided by its distributors.

6.0MM, HEAVY DUTY RIGID LIGHT PIPE, VERTICAL, .906 IN. LEN, SMOKED LENS
LED Light Pipe Round Vertical Smoked Rigid Bag
Light Pipe, Clear, Smoked, 0.906", Panel; Length:0.906"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Rhd Series Rohs Compliant: Yes |Bivar RHD-910-F6PS67PR

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHD910F6PS67PR