Bivar RHD-1910-F6P67PR

6.0MM, Heavy Duty Rigid Light Pipe, Vertical, 1.906 in Len, Clear Lens
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar RHD-1910-F6P67PR.

IHS

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-19.33%

Supply Chain

Introduction Date2021-03-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bivar RHD-1910-F6P67PR provided by its distributors.

6.0MM, HEAVY DUTY RIGID LIGHT PIPE, VERTICAL, 1.906 IN LEN, CLEAR LENS
LED Light Pipe Round Vertical Clear Rigid Bag
Bivar RHD-1910-F6P67PR LED照明パイプ
IP67 RIGID LIGHT PIPE, VERTICAL
Light Pipe, Clr, 1.906", Press Fit/Panel; Length:1.906"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Rhd Series Rohs Compliant: Yes |Bivar RHD-1910-F6P67PR

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHD1910F6P67PR