Bivar RHD-1100-3500-F9PS67PR

LED Light Pipe Round Right Angle Smoked Rigid Bag
$ 7.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar RHD-1100-3500-F9PS67PR.

IHS

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-7.08%

Supply Chain

Introduction Date2021-03-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bivar RHD-1100-3500-F9PS67PR provided by its distributors.

LED Light Pipe Round Right Angle Smoked Rigid Bag
9.0mm IP67 Heavy Duty Rigid Light Pipe,
Bivar RHD-1100-3500-F9PS67PR LED照明パイプ
IP67 RIGID LIGHT PIPE RT ANGLE
Light Pipe, Clr, Smoked, 3.496", R/A; Length:3.496"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Rhd Series Rohs Compliant: Yes |Bivar RHD-1100-3500-F9PS67PR

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHD-1100-3500F9PS67PR