Bivar PM5R3-BC

LED Panel Mount Indicator Bi-Color Green/Red 568nm/625nm 35mcd 3-Pin Bag
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PM5R3-BC.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-77.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bivar PM5R3-BC provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Red 568nm/625nm 35mcd 3-Pin Bag
PNL-MNT INDICATORS RECESSED 3 LEADED 5MM BI-COLOR RED/GREEN LED WWHITE DIFFUSED
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
Panel Mount Led Assembly 3 Leaded 5mm Red/Green w/ White Diffused Connector
INDICATOR, LED PANEL MNT, 5MM, RED/GREEN; Mounting Hole Dia: 6.35mm; LED Color: Red, Green; Forward Current / Color: -; Forward Voltage / Color: -; Luminous Intensity / Color: -; Packaging: Each; MSL: -; Bulb
Indicator, Led Panel Mount, 5Mm, Red/Green; Led Color:Green, Red; Mounting Hole Dia:6.35Mm; Forward Current/Color:-; Operating Voltage/Color:R 2V, G 2.1V; Luminous Intensity/Color:-; Ip/Nema Rating:Not Rated; Product Range:- Rohs Compliant: Yes |Bivar PM5R3-BC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM5R3BC