Bivar PM53-RY

Pnl-mnt Indicators 3 Leaded 5MM Bi-color Red/yellow Led Wwhite Diffused Lens
$ 0.389
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PM53-RY.

IHS

Datasheet2 pages16 years ago

Future Electronics

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-05
LTD Date2020-02-01

Descriptions

Descriptions of Bivar PM53-RY provided by its distributors.

PNL-MNT INDICATORS 3 LEADED 5MM BI-COLOR RED/YELLOW LED WWHITE DIFFUSED LENS
Panel Mount Led Assembly 3 Leaded 5mm Red/Yellow w/ White Diffused Connector
Indicator, Led Panel, 5Mm Red/yellow, 2V; Led Color:red, Yellow; Mounting Hole Dia:6.35Mm; Forward Current / Color:-; Operating Voltage / Color:r 2V, Y 2V; Luminous Intensity / Color:-; Ip / Nema Rating:not Rated; Product Range:- Rohs Compliant: Yes
INDICATOR, LED PANEL, 5MM RED/YELLOW, 2V; INDICATOR, LED PANEL, 5MM RED/YELLOW, 2V; Mounting Hole Dia:6.35mm; LED Color:Red / Yellow; Bulb Size:5mm; Forward Current If:20mA; Forward Voltage:2V; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM53RY