Bivar PM4-C1522-10.00

Light Pipe Assembly Flexible 1.5 mm Fiber Optic Core 4 mm Circular Lens 10 in
$ 2.856
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PM4-C1522-10.00.

TME

Datasheet1 page13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Bivar PM4-C1522-10.00 provided by its distributors.

Light Pipe Assembly Flexible 1.5 mm Fiber Optic Core 4 mm Circular Lens 10 in
LIGHT PIPE, SINGLE, 254MM, CIRCULAR, PANEL; Length: 254mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: -; Product Range: -
Light Pipe, Single, 254Mm, Circular, Panel; Longitud:254Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:-; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual |Bivar PM4-C1522-10.00

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc