Bivar PLP5-2-350

Light Pipe, Rigid, Panel Mount (front), 5 Mm Round Lens, Low Profile Face, 0.350 in.
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP5-2-350.

IHS

Datasheet2 pages5 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+17.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bivar PLP5-2-350 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.350 IN.
LIGHT PIPE, SINGLE, CIRCULAR, PANEL; Length: 0.35"; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit, Panel; Light Pipe Colour: Transparent; Product Range: - 58P0429
Light Pipe, Single, Circular, Panel; Longitud:0.35"; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Press Fit, Panel |Bivar PLP5-2-350

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc